
VIPER38LDTR | |
|---|---|
DigiKey Part Number | 497-VIPER38LDTR-ND - Tape & Reel (TR) 497-VIPER38LDTRCT-ND - Cut Tape (CT) 497-VIPER38LDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER38LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,07240 € | 26,81 € |
| 100 | 0,95550 € | 95,55 € |
| 250 | 0,89980 € | 224,95 € |
| 500 | 0,86626 € | 433,13 € |
| 1.000 | 0,86486 € | 864,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80950 € | 2.023,75 € |
| 5.000 | 0,79194 € | 3.959,70 € |
| 7.500 | 0,78314 € | 5.873,55 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

