VIPER35LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.009
Unit Price: 2,36000 €
Datasheet
Converter Offline Flyback Topology 136kHz 10-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER35LE

DigiKey Part Number
497-16909-ND
Manufacturer
Manufacturer Product Number
VIPER35LE
Description
IC OFFLINE SWITCH FLYBACK 10DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 136kHz 10-SDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Frequency - Switching
136kHz
Packaging
Tube
Power (Watts)
22 W
Part Status
Obsolete
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SDIP (0.300", 7.62mm)
Voltage - Breakdown
800V
Supplier Device Package
10-SDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
14 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER35LDSTMicroelectronics2.009497-16075-5-ND2,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes