
VIPER35LDTR | |
|---|---|
DigiKey Part Number | VIPER35LDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VIPER35LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER35LDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 136kHz |
Packaging Tape & Reel (TR) | Power (Watts) 22 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56268 € | 1.406,70 € |
| Unit Price without VAT: | 0,56268 € |
|---|---|
| Unit Price with VAT: | 0,66959 € |


