
VIPER35HE | |
|---|---|
DigiKey Part Number | 497-16908-ND |
Manufacturer | |
Manufacturer Product Number | VIPER35HE |
Description | IC OFFLINE SWITCH FLYBACK 10DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 225kHz 10-SDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 225kHz |
Packaging Tube | Power (Watts) 22 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SDIP (0.300", 7.62mm) |
Voltage - Breakdown 800V | Supplier Device Package 10-SDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER35HD | STMicroelectronics | 3.689 | 497-16074-5-ND | 2,32000 € | Similar |


