
VIPER318XDTR | |
|---|---|
DigiKey Part Number | 497-VIPER318XDTR-ND - Tape & Reel (TR) 497-VIPER318XDCT-ND - Cut Tape (CT) 497-VIPER318XDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER318XDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 30kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER318XDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Frequency - Switching 30kHz |
Series | Power (Watts) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Boost, Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19200 € | 21,92 € |
| 25 | 2,01000 € | 50,25 € |
| 100 | 1,81030 € | 181,03 € |
| 250 | 1,71500 € | 428,75 € |
| 500 | 1,69310 € | 846,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56037 € | 3.900,93 € |
| 5.000 | 1,53029 € | 7.651,45 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


