
VIPER318HDTR | |
|---|---|
DigiKey Part Number | 497-VIPER318HDTR-ND - Tape & Reel (TR) 497-VIPER318HDCT-ND - Cut Tape (CT) 497-VIPER318HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER318HDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 132kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER318HDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Frequency - Switching 132kHz |
Series | Power (Watts) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Boost, Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77040 € | 19,26 € |
| 100 | 0,68230 € | 68,23 € |
| 250 | 0,64028 € | 160,07 € |
| 500 | 0,61500 € | 307,50 € |
| 1.000 | 0,60570 € | 605,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57223 € | 1.430,58 € |
| 5.000 | 0,55899 € | 2.794,95 € |
| 7.500 | 0,55236 € | 4.142,70 € |
| 12.500 | 0,54501 € | 6.812,62 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


