
STLQ020C22R | |
|---|---|
DigiKey Part Number | 497-STLQ020C22RTR-ND - Tape & Reel (TR) 497-STLQ020C22RCT-ND - Cut Tape (CT) 497-STLQ020C22RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020C22R |
Description | IC REG LIN 2.2V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020C22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 52dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28600 € | 7,15 € |
| 100 | 0,24900 € | 24,90 € |
| 250 | 0,23124 € | 57,81 € |
| 500 | 0,22052 € | 110,26 € |
| 1.000 | 0,21171 € | 211,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20082 € | 602,46 € |
| 6.000 | 0,19549 € | 1.172,94 € |
| 9.000 | 0,19282 € | 1.735,38 € |
| 15.000 | 0,18986 € | 2.847,90 € |
| 21.000 | 0,18813 € | 3.950,73 € |
| 30.000 | 0,18647 € | 5.594,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

