Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER317LDTR

DigiKey Part Number
497-VIPER317LDTR-ND - Tape & Reel (TR)
497-VIPER317LDCT-ND - Cut Tape (CT)
497-VIPER317LDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER317LDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER317LDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Manufacturer
STMicroelectronics
Frequency - Switching
60kHz
Series
Power (Watts)
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Boost, Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER319LDTRSTMicroelectronics1.163497-VIPER319LDCT-ND1,17000 €Parametric Equivalent
In-Stock: 2.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,78700 €7,87 €
250,71280 €17,82 €
1000,63060 €63,06 €
2500,59140 €147,85 €
5000,56774 €283,87 €
1.0000,55733 €557,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52770 €1.319,25 €
5.0000,51531 €2.576,55 €
7.5000,50911 €3.818,32 €
12.5000,50223 €6.277,87 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €