VIPER28LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.287
Unit Price: 1,32000 €
Datasheet
Converter Offline Flyback Topology 60kHz 10-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 60kHz 10-SDIP

VIPER28LE

DigiKey Part Number
497-10747-5-ND
Manufacturer
Manufacturer Product Number
VIPER28LE
Description
IC OFFLINE SWITCH FLYBACK 10DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 60kHz 10-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
14 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Duty Cycle
80%
Frequency - Switching
60kHz
Power (Watts)
16 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SDIP (0.300", 7.62mm)
Supplier Device Package
10-SDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes