
VIPER267KDTR | |
|---|---|
DigiKey Part Number | 497-19526-2-ND - Tape & Reel (TR) 497-19526-1-ND - Cut Tape (CT) 497-19526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER267KDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER267KDTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Series | Power (Watts) 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Short Circuit |
Part Status Active | Control Features EN, Soft Start |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 1050V | Supplier Device Package 16-SO |
Topology Buck, Boost, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,97000 € | 24,25 € |
| 100 | 0,86300 € | 86,30 € |
| 250 | 0,81188 € | 202,97 € |
| 500 | 0,78106 € | 390,53 € |
| 1.000 | 0,77649 € | 776,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72890 € | 1.822,25 € |
| 5.000 | 0,71275 € | 3.563,75 € |
| 7.500 | 0,70467 € | 5.285,03 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |









