

VIPER25LDTR | |
|---|---|
DigiKey Part Number | 497-10067-2-ND - Tape & Reel (TR) 497-10067-1-ND - Cut Tape (CT) 497-10067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER25LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER25LDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 136kHz |
Series | Power (Watts) 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER25LD | STMicroelectronics | 1.527 | 497-19251-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63680 € | 15,92 € |
| 100 | 0,56190 € | 56,19 € |
| 250 | 0,52632 € | 131,58 € |
| 500 | 0,50488 € | 252,44 € |
| 1.000 | 0,49324 € | 493,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45487 € | 1.137,17 € |
| 5.000 | 0,44390 € | 2.219,50 € |
| 7.500 | 0,43841 € | 3.288,08 € |
| 12.500 | 0,43232 € | 5.404,00 € |
| 17.500 | 0,42877 € | 7.503,47 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



