Parametric Equivalent
Parametric Equivalent

VIPER22AS | |
|---|---|
DigiKey Part Number | 497-3287-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER22AS |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 38V |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Series | Power (Watts) 7 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TC) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 730V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER22AS-E | STMicroelectronics | 253 | 497-6800-5-ND | 2,34000 € | Parametric Equivalent |
| VIPER22ASTR-E | STMicroelectronics | 0 | 497-8167-1-ND | 1,15000 € | Parametric Equivalent |



