
VIPER222XSTR | |
|---|---|
DigiKey Part Number | 497-VIPER222XSTR-ND - Tape & Reel (TR) 497-VIPER222XSCT-ND - Cut Tape (CT) 497-VIPER222XSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER222XSTR |
Description | IC OFFLINE SWITCH FLYBACK 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER222XSTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 30kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 13 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 730V | Supplier Device Package 10-SSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53480 € | 13,37 € |
| 100 | 0,47070 € | 47,07 € |
| 250 | 0,44000 € | 110,00 € |
| 500 | 0,42154 € | 210,77 € |
| 1.000 | 0,40869 € | 408,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39028 € | 975,70 € |
| 5.000 | 0,38061 € | 1.903,05 € |
| 7.500 | 0,37576 € | 2.818,20 € |
| 12.500 | 0,37040 € | 4.630,00 € |
| 17.500 | 0,36726 € | 6.427,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

