
VIPER222LSTR | |
|---|---|
DigiKey Part Number | 497-VIPER222LSTR-ND - Tape & Reel (TR) 497-VIPER222LSCT-ND - Cut Tape (CT) 497-VIPER222LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER222LSTR |
Description | IC OFFLINE SWITCH FLYBACK 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER222LSTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 13 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 730V | Supplier Device Package 10-SSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54760 € | 13,69 € |
| 100 | 0,48220 € | 48,22 € |
| 250 | 0,45088 € | 112,72 € |
| 500 | 0,43204 € | 216,02 € |
| 1.000 | 0,41931 € | 419,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40013 € | 1.000,32 € |
| 5.000 | 0,39026 € | 1.951,30 € |
| 7.500 | 0,38531 € | 2.889,82 € |
| 12.500 | 0,37984 € | 4.748,00 € |
| 17.500 | 0,37664 € | 6.591,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

