
VIPER20ASPTR-E | |
|---|---|
DigiKey Part Number | 497-6164-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VIPER20ASPTR-E |
Description | IC OFFLINE SW FLBACK 10POWERSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 10-PowerSO |
Datasheet | Datasheet |
Category | Voltage - Start Up 11 V |
Manufacturer STMicroelectronics | Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
Series | Frequency - Switching Up to 200kHz |
Packaging Tape & Reel (TR) | Power (Watts) 20 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Temperature |
Output Isolation Isolated | Package / Case PowerSO-10 Exposed Bottom Pad |
Internal Switch(s) Yes | Supplier Device Package 10-PowerSO |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |

