Converter Offline Flyback Topology Up to 200kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER20ADIP-E

DigiKey Part Number
497-6797-5-ND
Manufacturer
Manufacturer Product Number
VIPER20ADIP-E
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 200kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
VIPER20ADIP-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Start Up
11 V
Manufacturer
STMicroelectronics
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Series
Frequency - Switching
Up to 200kHz
Packaging
Tube
Power (Watts)
20 W
Part Status
Obsolete
Fault Protection
Current Limiting, Over Temperature
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm)
Internal Switch(s)
Yes
Supplier Device Package
8-DIP
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.