
VIPER20A-E | |
|---|---|
DigiKey Part Number | 497-6796-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER20A-E |
Description | IC OFFLIN CONV FLBACK 5PENTAWATT |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 5-PENTAWATT |
Datasheet | Datasheet |
Category | Voltage - Start Up 11 V |
Manufacturer STMicroelectronics | Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
Series | Frequency - Switching Up to 200kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Temperature |
Output Isolation Isolated | Package / Case Pentawatt-5 HV (Bent and Staggered Leads) |
Internal Switch(s) Yes | Supplier Device Package 5-PENTAWATT |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER26HN | STMicroelectronics | 847 | 497-10743-5-ND | 0,94000 € | Similar |


