
VIPER20-E | |
|---|---|
DigiKey Part Number | 497-6794-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER20-E |
Description | IC OFFLIN CONV FLBACK 5PENTAWATT |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 5-PENTAWATT |
Datasheet | Datasheet |
EDA/CAD Models | VIPER20-E Models |
Category | Voltage - Start Up 11 V |
Manufacturer STMicroelectronics | Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
Series | Frequency - Switching Up to 200kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Temperature |
Output Isolation Isolated | Package / Case Pentawatt-5 HV (Bent and Staggered Leads) |
Internal Switch(s) Yes | Supplier Device Package 5-PENTAWATT |
Voltage - Breakdown 620V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |

