Direct
Direct


VIPER15LDTR | |
|---|---|
DigiKey Part Number | 497-10063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VIPER15LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 136kHz |
Series | Power (Watts) 10 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER16LDTR | STMicroelectronics | 2.029 | 497-8829-1-ND | 0,80000 € | Direct |
| VIPER17LDTR | STMicroelectronics | 6.827 | 497-7048-1-ND | 0,80000 € | Direct |




