

VIPER15HD | |
|---|---|
DigiKey Part Number | VIPER15HD-ND |
Manufacturer | |
Manufacturer Product Number | VIPER15HD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 225kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 225kHz |
Series | Power (Watts) 10 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |


