VIPER12AS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 887
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4.204
Unit Price: 0,91000 €
Datasheet
Converter Offline Topology 60kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER12AS

DigiKey Part Number
497-3102-ND
Manufacturer
Manufacturer Product Number
VIPER12AS
Description
IC OFFLINE SWITCH 8SOIC
Customer Reference
Detailed Description
Converter Offline Topology 60kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
-
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 38V
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes