
VIPER113XSTR | |
|---|---|
DigiKey Part Number | 497-VIPER113XSTR-ND - Tape & Reel (TR) 497-VIPER113XSCT-ND - Cut Tape (CT) 497-VIPER113XSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER113XSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER113XSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 30kHz |
Series | Power (Watts) 12 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER114XSTR | STMicroelectronics | 2.278 | 497-VIPER114XSCT-ND | 1,98000 € | Parametric Equivalent |
| VIPER115XSTR | STMicroelectronics | 4.553 | 497-18087-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,72680 € | 43,17 € |
| 100 | 1,55120 € | 155,12 € |
| 250 | 1,46760 € | 366,90 € |
| 500 | 1,44026 € | 720,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33192 € | 3.329,80 € |
| 5.000 | 1,30552 € | 6.527,60 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

