
VIPER113LSTR | |
|---|---|
DigiKey Part Number | 497-VIPER113LSTR-ND - Tape & Reel (TR) 497-VIPER113LSCT-ND - Cut Tape (CT) 497-VIPER113LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER113LSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER113LSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,63800 € | 15,95 € |
| 100 | 0,56330 € | 56,33 € |
| 250 | 0,52776 € | 131,94 € |
| 500 | 0,50634 € | 253,17 € |
| 1.000 | 0,48871 € | 488,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47009 € | 1.175,22 € |
| 5.000 | 0,45887 € | 2.294,35 € |
| 7.500 | 0,45326 € | 3.399,45 € |
| 12.500 | 0,44703 € | 5.587,88 € |
| 17.500 | 0,44339 € | 7.759,32 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

