Converter Offline Flyback Topology Up to 200kHz 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER100SP13TR

DigiKey Part Number
497-3284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VIPER100SP13TR
Description
IC OFFLINE SW FLBACK 10POWERSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 200kHz 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Manufacturer
STMicroelectronics
Frequency - Switching
Up to 200kHz
Series
Power (Watts)
100 W
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Temperature
Part Status
Obsolete
Control Features
EN, Frequency Control, Soft Start
Output Isolation
Isolated
Package / Case
PowerSO-10 Exposed Bottom Pad
Internal Switch(s)
Yes
Supplier Device Package
10-PowerSO
Voltage - Breakdown
620V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Voltage - Start Up
11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.