
VIPER100(022Y) | |
|---|---|
DigiKey Part Number | 497-3285-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER100(022Y) |
Description | IC OFFLIN CONV FLBACK 5PENTAWATT |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 200kHz 5-PENTAWATT |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
Manufacturer STMicroelectronics | Frequency - Switching Up to 200kHz |
Series | Power (Watts) 100 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Control Features EN, Frequency Control, Soft Start |
Output Isolation Isolated | Package / Case Pentawatt-5 HV (Bent and Staggered Leads) |
Internal Switch(s) Yes | Supplier Device Package 5-PENTAWATT |
Voltage - Breakdown 620V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 11 V |

