Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER013HSTR

DigiKey Part Number
497-16574-2-ND - Tape & Reel (TR)
497-16574-1-ND - Cut Tape (CT)
497-16574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER013HSTR
Description
IC OFFLINE SWITCH MULT TOP 10SSO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER013HSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
120kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
7 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
10-SSOP
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER012HSTRSTMicroelectronics3.767497-16906-1-ND1,91000 €Parametric Equivalent
VIPER013HSSTMicroelectronics1.188497-VIPER013HS-ND0,84000 €Parametric Equivalent
In-Stock: 2.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60300 €6,03 €
250,54360 €13,59 €
1000,47850 €47,85 €
2500,44744 €111,86 €
5000,42872 €214,36 €
1.0000,41611 €416,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39708 €992,70 €
5.0000,38728 €1.936,40 €
7.5000,38237 €2.867,78 €
12.5000,37694 €4.711,75 €
17.5000,37376 €6.540,80 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €