
VIPER012XS | |
|---|---|
DigiKey Part Number | VIPER012XS-ND |
Manufacturer | |
Manufacturer Product Number | VIPER012XS |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012XS Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 30kHz |
Packaging Tube | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34436 € | 688,72 € |
| Unit Price without VAT: | 0,34436 € |
|---|---|
| Unit Price with VAT: | 0,40979 € |

