
VIPER012LS | |
|---|---|
DigiKey Part Number | 497-VIPER012LS-ND |
Manufacturer | |
Manufacturer Product Number | VIPER012LS |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012LS Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,45360 € | 11,34 € |
| 100 | 0,39790 € | 39,79 € |
| 250 | 0,37136 € | 92,84 € |
| 500 | 0,35538 € | 177,69 € |
| 2.000 | 0,33137 € | 662,74 € |
| 4.000 | 0,32245 € | 1.289,80 € |
| 6.000 | 0,31798 € | 1.907,88 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

