Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER012BHSTR

DigiKey Part Number
497-19525-2-ND - Tape & Reel (TR)
497-19525-1-ND - Cut Tape (CT)
497-19525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER012BHSTR
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER012BHSTR Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
120kHz
Series
Power (Watts)
8 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Part Status
Active
Control Features
EN, Soft Start
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
10-SSOP
Topology
Buck, Boost, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,37200 €13,72 €
251,25080 €31,27 €
1001,11760 €111,76 €
2501,05416 €263,54 €
5001,01588 €507,94 €
1.0000,98437 €984,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02692 €2.567,30 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €