
VD6283TX45/1 | |
|---|---|
DigiKey Part Number | 497-VD6283TX45/1TR-ND - Tape & Reel (TR) 497-VD6283TX45/1CT-ND - Cut Tape (CT) 497-VD6283TX45/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VD6283TX45/1 |
Description | SENSOR OPT 850NMAMB IR 6 UFBGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR 850nm I2C 6-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | VD6283TX45/1 Models |
Category | Output Type I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.65V ~ 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient, IR | Package / Case 6-UFBGA |
Wavelength 850nm | Supplier Device Package 6-BGA (1.83x1.01) |
Proximity Detection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VD6283TAB45/1 | STMicroelectronics | 0 | 497-VD6283TAB45/1TR-ND | 1,18739 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,41920 € | 35,48 € |
| 100 | 1,27100 € | 127,10 € |
| 250 | 1,20028 € | 300,07 € |
| 500 | 1,15764 € | 578,82 € |
| 1.000 | 1,12256 € | 1.122,56 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |






