
VBG15NB22T5SPTR | |
|---|---|
DigiKey Part Number | VBG15NB22T5SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBG15NB22T5SPTR |
Description | IC PWR DRVR BIPOLAR 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 17A 10-PowerSO |
Category | Interface On/Off |
Mfr | Voltage - Load 250V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 14V |
Part Status Obsolete | Current - Output (Max) 17A |
Switch Type | Operating Temperature -40°C ~ 175°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 10-PowerSO |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |

