Power Switch/Driver 1:1 Bipolar 17A 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBG15NB22T5SP

DigiKey Part Number
VBG15NB22T5SP-ND
Manufacturer
Manufacturer Product Number
VBG15NB22T5SP
Description
IC PWR DRVR BIPOLAR 1:1 PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 17A 10-PowerSO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
On/Off
Mfr
Voltage - Load
250V (Max)
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
14V
Part Status
Obsolete
Current - Output (Max)
17A
Switch Type
Operating Temperature
-40°C ~ 175°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
10-PowerSO
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types