
VBG08HTR-E | |
|---|---|
DigiKey Part Number | VBG08HTR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBG08HTR-E |
Description | IC PWR DRIVER 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 8A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VBG08HTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 8A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package OctaPAK 7+1 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09136 € | 7.728,40 € |
| Unit Price without VAT: | 3,09136 € |
|---|---|
| Unit Price with VAT: | 3,67872 € |

