
VB921ZVFI | |
|---|---|
DigiKey Part Number | 497-2716-5-ND |
Manufacturer | |
Manufacturer Product Number | VB921ZVFI |
Description | IC PWR DRVR BIPLR 1:1 ISOWATT220 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 7.5A ISOWATT-220 |
Datasheet | Datasheet |
Category | Output Type Bipolar |
Mfr | Voltage - Load 4.2V ~ 5.5V |
Series | Current - Output (Max) 7.5A |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Switch Type | Supplier Device Package ISOWATT-220 |
Number of Outputs 1 | Package / Case |
Ratio - Input:Output 1:1 | Base Product Number |

