
VB525SPTR-E | |
|---|---|
DigiKey Part Number | 497-19717-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VB525SPTR-E |
Description | IC PWR DRVR BIPOLAR 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 9A 10-PowerSO |
EDA/CAD Models | VB525SPTR-E Models |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 9A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Features Status Flag |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 10-PowerSO |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface On/Off |

