Power Switch/Driver 1:1 Bipolar 11A 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB326SP13TR

DigiKey Part Number
VB326SP13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VB326SP13TR
Description
IC PWR DRVR BIPOLAR 1:1 PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 11A 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
30V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Series
Current - Output (Max)
11A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Status Flag
Switch Type
Fault Protection
Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
10-PowerSO
Output Type
Bipolar
Package / Case
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types