
VB325SPTR-E | |
|---|---|
DigiKey Part Number | 497-19425-2-ND - Tape & Reel (TR) 497-19425-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VB325SPTR-E |
Description | IC PWR DRVR BIPOLAR 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 10A 10-PowerSO |
Category | Voltage - Load 30V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Series | Current - Output (Max) 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 10-PowerSO |
Output Type Bipolar | Package / Case |
Interface Parallel | Base Product Number |

