
VB029-E | |
|---|---|
DigiKey Part Number | VB029-E-ND |
Manufacturer | |
Manufacturer Product Number | VB029-E |
Description | IC PWR DRVR BIPLR 1:1 5PENTAWATT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 12A 5-PENTAWATT |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 12A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package 5-PENTAWATT |
Output Type Bipolar | Package / Case |
Interface Parallel | Base Product Number |

