
VB027(6) | |
|---|---|
DigiKey Part Number | VB027(6)-ND |
Manufacturer | |
Manufacturer Product Number | VB027(6) |
Description | IC PWR DRVR BIPOLAR 5PENTAWATTHV |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 5-PENTAWATT HV |
Datasheet | Datasheet |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Input Type Non-Inverting |
Packaging Tube | Features Status Flag |
Part Status Obsolete | Fault Protection Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package 5-PENTAWATT HV |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Parallel |

