Power Switch/Driver 1:1 Bipolar 5-PENTAWATT HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB027(6)-11

DigiKey Part Number
VB027(6)-11-ND
Manufacturer
Manufacturer Product Number
VB027(6)-11
Description
IC PWR DRVR BIPOLAR 5PENTAWATTHV
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 5-PENTAWATT HV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
4.5V ~ 5.5V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Input Type
Non-Inverting
Packaging
Tube
Features
Status Flag
Part Status
Obsolete
Fault Protection
Over Temperature
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Mounting Type
Through Hole
Ratio - Input:Output
1:1
Supplier Device Package
5-PENTAWATT HV
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.