
VB025MSP613TR | |
|---|---|
DigiKey Part Number | VB025MSP613TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VB025MSP613TR |
Description | IC PWR DRIVER COIL 380V PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 10-PowerSO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | - | |
Number of Outputs | - | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |

