8032 µPSD Microcontroller IC 8-Bit 40MHz 160KB (160K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPSD3433EVB40U6

DigiKey Part Number
497-5662-ND
Manufacturer
Manufacturer Product Number
UPSD3433EVB40U6
Description
IC MCU 8BIT 160KB FLASH 80LQFP
Customer Reference
Detailed Description
8032 µPSD Microcontroller IC 8-Bit 40MHz 160KB (160K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
46
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
8K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
8032
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Package / Case
80-LQFP
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.