8032 µPSD Microcontroller IC 8-Bit 40MHz 80KB (80K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPSD3312D-40T6

DigiKey Part Number
497-4890-ND
Manufacturer
Manufacturer Product Number
UPSD3312D-40T6
Description
IC MCU 8BIT 80KB FLASH 52LQFP
Customer Reference
Detailed Description
8032 µPSD Microcontroller IC 8-Bit 40MHz 80KB (80K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
UPSD3312D-40T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
36
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
8032
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
52-LQFP
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.