
UPSD3233BV-24T6 | |
|---|---|
DigiKey Part Number | 497-2369-ND |
Manufacturer | |
Manufacturer Product Number | UPSD3233BV-24T6 |
Description | IC MCU 8BIT 160KB FLASH 52TQFP |
Customer Reference | |
Detailed Description | 8032 µPSD Microcontroller IC 8-Bit 24MHz 160KB (160K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8032 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | LVR, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-TQFP | |
Base Product Number |

