
UPSD3233B-40U6 | |
|---|---|
DigiKey Part Number | 497-2368-ND |
Manufacturer | |
Manufacturer Product Number | UPSD3233B-40U6 |
Description | IC MCU 8BIT 160KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | 8032 µPSD Microcontroller IC 8-Bit 40MHz 160KB (160K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 46 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x8b |
Core Processor 8032 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, UART/USART | Package / Case 80-LQFP |
Peripherals LVR, POR, PWM, WDT | Base Product Number |

