8032 µPSD Microcontroller IC 8-Bit 24MHz 80KB (80K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPSD3212CV-24T6

DigiKey Part Number
497-2365-ND
Manufacturer
Manufacturer Product Number
UPSD3212CV-24T6
Description
IC MCU 8BIT 80KB FLASH 52TQFP
Customer Reference
Detailed Description
8032 µPSD Microcontroller IC 8-Bit 24MHz 80KB (80K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8032
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
52-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.