
UC2845BD1013TR | |
|---|---|
DigiKey Part Number | 497-3679-2-ND - Tape & Reel (TR) 497-3679-1-ND - Cut Tape (CT) 497-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845BD1013TR |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2845BDR-8 | Texas Instruments | 6.783 | 296-21851-1-ND | 0,51000 € | Upgrade |
| UC1842AMDREP | Texas Instruments | 2.317 | 296-18181-2-ND | 4,90885 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43880 € | 10,97 € |
| 100 | 0,38480 € | 38,48 € |
| 250 | 0,35908 € | 89,77 € |
| 500 | 0,34346 € | 171,73 € |
| 1.000 | 0,33065 € | 330,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31712 € | 792,80 € |
| 5.000 | 0,30897 € | 1.544,85 € |
| 7.500 | 0,30488 € | 2.286,60 € |
| 12.500 | 0,30036 € | 3.754,50 € |
| 17.500 | 0,29772 € | 5.210,10 € |
| 25.000 | 0,29517 € | 7.379,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


