
TYN606RG | |
|---|---|
DigiKey Part Number | 497-4485-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN606RG |
Description | SCR 600V 6A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 6 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN606RG Models |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 73A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 3.8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 50 | 0,79780 € | 39,89 € |
| 100 | 0,71320 € | 71,32 € |
| 500 | 0,56466 € | 282,33 € |
| 1.000 | 0,51688 € | 516,88 € |
| 2.000 | 0,47669 € | 953,38 € |
| 5.000 | 0,43321 € | 2.166,05 € |
| 10.000 | 0,40636 € | 4.063,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

