
TYN416RG | |
|---|---|
DigiKey Part Number | TYN416RG-ND |
Manufacturer | |
Manufacturer Product Number | TYN416RG |
Description | SCR 400V 16A TO-220 |
Customer Reference | |
Detailed Description | SCR 400 V 16 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 167A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 25 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 10 A | Base Product Number |
Current - On State (It (RMS)) (Max) 16 A |

