SCR 400 V 12 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYN412RG

DigiKey Part Number
497-11403-5-ND
Manufacturer
Manufacturer Product Number
TYN412RG
Description
SCR 400V 12A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 400 V 12 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TYN412RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
30 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 145A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220
Current - On State (It (AV)) (Max)
8 A
Base Product Number
Current - On State (It (RMS)) (Max)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TYN612RGSTMicroelectronics1.682497-2418-5-ND1,28000 €Direct
In-Stock: 873
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,26000 €1,26 €
500,59240 €29,62 €
1000,52700 €52,70 €
5000,41218 €206,09 €
1.0000,37521 €375,21 €
2.0000,34410 €688,20 €
5.0000,31043 €1.552,15 €
10.0000,28964 €2.896,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €